
INA296B5QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296B5QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA296B5QDDFRQ1CT-ND - Cut Tape (CT) 296-INA296B5QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B5QDDFRQ1 |
Description | AEC-Q100, -5-V TO 110-V, BIDIREC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA296B5QDDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 1,92160 € | 48,04 € |
| 100 | 1,72890 € | 172,89 € |
| 250 | 1,63716 € | 409,29 € |
| 500 | 1,58186 € | 790,93 € |
| 1.000 | 1,53633 € | 1.536,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,43700 € | 4.311,00 € |
| 6.000 | 1,41028 € | 8.461,68 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

