
INA296B5IDGKR | |
|---|---|
DigiKey Part Number | 296-INA296B5IDGKRTR-ND - Tape & Reel (TR) 296-INA296B5IDGKRCT-ND - Cut Tape (CT) 296-INA296B5IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B5IDGKR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74600 € | 17,46 € |
| 25 | 1,59720 € | 39,93 € |
| 100 | 1,43370 € | 143,37 € |
| 250 | 1,35560 € | 338,90 € |
| 500 | 1,30854 € | 654,27 € |
| 1.000 | 1,26982 € | 1.269,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22893 € | 3.072,33 € |
| 5.000 | 1,20430 € | 6.021,50 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

