Current Sense Amplifier 1 Circuit Single-Ended 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA296B2QDGSRQ1

DigiKey Part Number
296-INA296B2QDGSRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA296B2QDGSRQ1
Description
AEC-Q100, -5V TO 110V, BIDIRECTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 10-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
25 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,42697 €3.567,43 €
5.0001,39919 €6.995,95 €
Manufacturers Standard Package
Unit Price without VAT:1,42697 €
Unit Price with VAT:1,69809 €