
INA296A1QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296A1QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA296A1QDDFRQ1CT-ND - Cut Tape (CT) 296-INA296A1QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A1QDDFRQ1 |
Description | AEC-Q100, -5-V TO 110-V, BIDIREC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59600 € | 25,96 € |
| 25 | 2,38680 € | 59,67 € |
| 100 | 2,15650 € | 215,65 € |
| 250 | 2,04664 € | 511,66 € |
| 500 | 1,98040 € | 990,20 € |
| 1.000 | 1,92588 € | 1.925,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,86013 € | 5.580,39 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |






