
INA296A1IDR | |
|---|---|
DigiKey Part Number | 296-INA296A1IDRTR-ND - Tape & Reel (TR) 296-INA296A1IDRCT-ND - Cut Tape (CT) 296-INA296A1IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A1IDR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 1,98800 € | 49,70 € |
| 100 | 1,79070 € | 179,07 € |
| 250 | 1,69664 € | 424,16 € |
| 500 | 1,63998 € | 819,99 € |
| 1.000 | 1,59332 € | 1.593,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59038 € | 3.975,95 € |
| 5.000 | 1,55980 € | 7.799,00 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

