
INA293B5QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA293B5QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA293B5QDBVRQ1CT-ND - Cut Tape (CT) 296-INA293B5QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293B5QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 900 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,73700 € | 27,37 € |
| 25 | 2,51760 € | 62,94 € |
| 100 | 2,27650 € | 227,65 € |
| 250 | 2,16160 € | 540,40 € |
| 500 | 2,09230 € | 1.046,15 € |
| 1.000 | 2,03527 € | 2.035,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,02374 € | 6.071,22 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |





