Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA293A4IDBVR

DigiKey Part Number
296-INA293A4IDBVRTR-ND - Tape & Reel (TR)
296-INA293A4IDBVRCT-ND - Cut Tape (CT)
296-INA293A4IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA293A4IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA293A4IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
-3db Bandwidth
900 kHz
Current - Input Bias
20 µA
Voltage - Input Offset
5 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,16400 €21,64 €
251,98440 €49,61 €
1001,78680 €178,68 €
2501,69244 €423,11 €
5001,66960 €834,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,53094 €4.592,82 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €