INA285AID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16.691
Unit Price: 3,14000 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA285AID

DigiKey Part Number
296-39732-5-ND
Manufacturer
Manufacturer Product Number
INA285AID
Description
IC CURRENT MONITOR 0.4% 8SOIC
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA285AID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.4%
Voltage - Input
-14V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.217 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7.217In Stock
Ships from Rochester Electronics, LLC