
INA285AIDR | |
|---|---|
DigiKey Part Number | 296-INA285AIDRTR-ND - Tape & Reel (TR) 296-INA285AIDRCT-ND - Cut Tape (CT) 296-INA285AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA285AIDR |
Description | IC CURRENT MONITOR 0.4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA285AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,23052 € | 5.576,30 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |







