
INA280A5IDCKT | |
|---|---|
DigiKey Part Number | 296-INA280A5IDCKTTR-ND - Tape & Reel (TR) 296-INA280A5IDCKTCT-ND - Cut Tape (CT) 296-INA280A5IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A5IDCKT |
Description | IC OPAMP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,60200 € | 16,02 € |
| 25 | 1,46440 € | 36,61 € |
| 100 | 1,31250 € | 131,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,24004 € | 310,01 € |
| 500 | 1,19634 € | 598,17 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

