
INA280A1IDCKT | |
|---|---|
DigiKey Part Number | 296-INA280A1IDCKTTR-ND - Tape & Reel (TR) 296-INA280A1IDCKTCT-ND - Cut Tape (CT) 296-INA280A1IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A1IDCKT |
Description | IC OPAMP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 370µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
-3db Bandwidth 1.1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA280A1IDCKR | Texas Instruments | 2.986 | 296-INA280A1IDCKRCT-ND | 2,21000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27144 € | 317,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64300 € | 16,43 € |
| 25 | 1,50160 € | 37,54 € |
| 100 | 1,34580 € | 134,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,45760 € | 36,44 € |
| 100 | 1,30660 € | 130,66 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

