
INA280A1IDCKR | |
---|---|
DigiKey Part Number | 296-INA280A1IDCKRTR-ND - Tape & Reel (TR) 296-INA280A1IDCKRCT-ND - Cut Tape (CT) 296-INA280A1IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A1IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA280A1IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,97000 € | 1,97 € |
10 | 1,46400 € | 14,64 € |
25 | 1,33680 € | 33,42 € |
100 | 1,19620 € | 119,62 € |
250 | 1,12924 € | 282,31 € |
500 | 1,08882 € | 544,41 € |
1.000 | 1,05558 € | 1.055,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,01452 € | 3.043,56 € |
6.000 | 0,99442 € | 5.966,52 € |
Unit Price without VAT: | 1,97000 € |
---|---|
Unit Price with VAT: | 2,34430 € |