
INA253A3IPWR | |
|---|---|
DigiKey Part Number | 296-INA253A3IPWRTR-ND - Tape & Reel (TR) 296-INA253A3IPWRCT-ND - Cut Tape (CT) 296-INA253A3IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA253A3IPWR |
Description | IC CURR SENSE 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA253A3IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.4V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 90 µA | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,90064 € | 3.801,28 € |
| 4.000 | 1,86339 € | 7.453,56 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

