
INA250A1QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-46584-2-ND - Tape & Reel (TR) 296-46584-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | INA250A1QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA250A1QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 28 µA | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,64200 € | 26,42 € |
| 25 | 2,42920 € | 60,73 € |
| 100 | 2,19530 € | 219,53 € |
| 250 | 2,08372 € | 520,93 € |
| 500 | 2,01650 € | 1.008,25 € |
| 1.000 | 1,96118 € | 1.961,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,76551 € | 3.531,02 € |
| 4.000 | 1,73045 € | 6.921,80 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

