
INA241B3EDRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241B3EDRQ1TR-ND - Tape & Reel (TR) 296-INA241B3EDRQ1CT-ND - Cut Tape (CT) 296-INA241B3EDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241B3EDRQ1 |
Description | AEC-Q100, -4V TO 110V BIDIRECTIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,86560 € | 46,64 € |
| 100 | 1,67860 € | 167,86 € |
| 250 | 1,58948 € | 397,37 € |
| 500 | 1,53580 € | 767,90 € |
| 1.000 | 1,49159 € | 1.491,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,48827 € | 3.720,68 € |
| 5.000 | 1,45931 € | 7.296,55 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |



