
INA240A4QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-51177-2-ND - Tape & Reel (TR) 296-51177-1-ND - Cut Tape (CT) 296-51177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA240A4QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA240A4QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 400 kHz | |
Current - Input Bias | 90 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,50800 € | 25,08 € |
| 25 | 2,30280 € | 57,57 € |
| 100 | 2,07860 € | 207,86 € |
| 250 | 1,97152 € | 492,88 € |
| 500 | 1,95664 € | 978,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,81014 € | 3.620,28 € |
| 4.000 | 1,77416 € | 7.096,64 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

