MFR Recommended

INA237AIDGST | |
|---|---|
DigiKey Part Number | 296-INA237AIDGSTTR-ND - Tape & Reel (TR) 296-INA237AIDGSTCT-ND - Cut Tape (CT) 296-INA237AIDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA237AIDGST |
Description | IC PWR MONITOR 10VSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA237AIDGST Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 10-VSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA237AIDGSR | Texas Instruments | 8.962 | 296-INA237AIDGSRCT-ND | 2,14000 € | MFR Recommended |










