
INA237AIDGSR | |
|---|---|
DigiKey Part Number | 296-INA237AIDGSRTR-ND - Tape & Reel (TR) 296-INA237AIDGSRCT-ND - Cut Tape (CT) 296-INA237AIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA237AIDGSR |
Description | IC PWR MONITOR 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA237AIDGSR Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,45120 € | 36,28 € |
| 100 | 1,30020 € | 130,02 € |
| 250 | 1,22808 € | 307,02 € |
| 500 | 1,19632 € | 598,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11105 € | 2.777,63 € |
| 5.000 | 1,08829 € | 5.441,45 € |
| 7.500 | 1,07689 € | 8.076,67 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |











