Current Sense Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2290A4IDGKT

DigiKey Part Number
296-INA2290A4IDGKTTR-ND - Tape & Reel (TR)
296-INA2290A4IDGKTCT-ND - Cut Tape (CT)
296-INA2290A4IDGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2290A4IDGKT
Description
IC CURR SENSE 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2290A4IDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
850 kHz
Current - Input Bias
20 µA
Voltage - Input Offset
2 µV
Current - Supply
680µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,60700 €36,07 €
253,32840 €83,21 €
1003,02290 €302,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €