Current Sense Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2290A4IDGKR

DigiKey Part Number
296-INA2290A4IDGKRTR-ND - Tape & Reel (TR)
296-INA2290A4IDGKRCT-ND - Cut Tape (CT)
296-INA2290A4IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2290A4IDGKR
Description
IC CURR SENSE 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2290A4IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
850 kHz
Current - Input Bias
20 µA
Voltage - Input Offset
2 µV
Current - Supply
680µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,43000 €4,43 €
103,37600 €33,76 €
253,11280 €77,82 €
1002,82260 €282,26 €
2502,69532 €673,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,46004 €6.150,10 €
Manufacturers Standard Package
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,27170 €