
INA2290A2IDGKR | |
|---|---|
DigiKey Part Number | 296-INA2290A2IDGKRTR-ND - Tape & Reel (TR) 296-INA2290A2IDGKRCT-ND - Cut Tape (CT) 296-INA2290A2IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2290A2IDGKR |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2290A2IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 680µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,37600 € | 33,76 € |
| 25 | 3,11280 € | 77,82 € |
| 100 | 2,82260 € | 282,26 € |
| 250 | 2,69532 € | 673,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,46004 € | 6.150,10 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

