
INA2181A1IDSQT | |
|---|---|
DigiKey Part Number | 296-INA2181A1IDSQTTR-ND - Tape & Reel (TR) 296-INA2181A1IDSQTCT-ND - Cut Tape (CT) 296-INA2181A1IDSQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2181A1IDSQT |
Description | IC OPAMP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 356µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,65400 € | 16,35 € |
| 100 | 0,57780 € | 57,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54152 € | 135,38 € |
| 500 | 0,51964 € | 259,82 € |
| 750 | 0,50867 € | 381,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

