
INA2181A1IDSQR | |
|---|---|
DigiKey Part Number | 296-INA2181A1IDSQRTR-ND - Tape & Reel (TR) 296-INA2181A1IDSQRCT-ND - Cut Tape (CT) 296-INA2181A1IDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2181A1IDSQR |
Description | IC CURR SENSE 2 CIRCUIT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA2181A1IDSQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 356µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,34190 € | 34,19 € |
| 250 | 0,31868 € | 79,67 € |
| 500 | 0,30462 € | 152,31 € |
| 1.000 | 0,29307 € | 293,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27881 € | 836,43 € |
| 6.000 | 0,27182 € | 1.630,92 € |
| 9.000 | 0,26833 € | 2.414,97 € |
| 15.000 | 0,26445 € | 3.966,75 € |
| 21.000 | 0,26219 € | 5.505,99 € |
| 30.000 | 0,26001 € | 7.800,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

