INA2181A1IDGST is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.448
Unit Price: 0,61000 €
Datasheet
Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2181A1IDGST

DigiKey Part Number
296-47945-2-ND - Tape & Reel (TR)
296-47945-1-ND - Cut Tape (CT)
296-47945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2181A1IDGST
Description
IC CURR SENSE 2 CIRCUIT 10VSSOP
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2181A1IDGST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
75 µA
Voltage - Input Offset
100 µV
Current - Supply
356µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types