
INA2180A2IDGKT | |
|---|---|
DigiKey Part Number | 296-47942-2-ND - Tape & Reel (TR) 296-47942-1-ND - Cut Tape (CT) 296-47942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A2IDGKT |
Description | IC CURR SENSE 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A2IDGKT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 355µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-VSSOP |
-3db Bandwidth 210 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA2180A2IDGKR | Texas Instruments | 4.266 | 296-51156-1-ND | 0,69000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52860 € | 132,15 € |
| 500 | 0,50706 € | 253,53 € |
| 750 | 0,49628 € | 372,21 € |
| 1.250 | 0,48432 € | 605,40 € |
| 1.750 | 0,47734 € | 835,35 € |
| 2.500 | 0,47062 € | 1.176,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,63920 € | 15,98 € |
| 100 | 0,56430 € | 56,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,62040 € | 15,51 € |
| 100 | 0,54790 € | 54,79 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

