
INA2180A2IDGKR | |
|---|---|
DigiKey Part Number | 296-51156-2-ND - Tape & Reel (TR) 296-51156-1-ND - Cut Tape (CT) 296-51156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A2IDGKR |
Description | IC CURR SENSE 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A2IDGKR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 355µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-VSSOP |
-3db Bandwidth 210 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43760 € | 10,94 € |
| 100 | 0,38370 € | 38,37 € |
| 250 | 0,35796 € | 89,49 € |
| 500 | 0,34242 € | 171,21 € |
| 1.000 | 0,32964 € | 329,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31615 € | 790,38 € |
| 5.000 | 0,30801 € | 1.540,05 € |
| 7.500 | 0,30394 € | 2.279,55 € |
| 12.500 | 0,29942 € | 3.742,75 € |
| 17.500 | 0,29678 € | 5.193,65 € |
| 25.000 | 0,29425 € | 7.356,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |






