Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2180A2IDGKR

DigiKey Part Number
296-51156-2-ND - Tape & Reel (TR)
296-51156-1-ND - Cut Tape (CT)
296-51156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2180A2IDGKR
Description
IC CURR SENSE 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2180A2IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
210 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
355µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,43000 €4,30 €
250,38640 €9,66 €
1000,33760 €33,76 €
2500,31452 €78,63 €
5000,30058 €150,29 €
1.0000,28910 €289,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27699 €692,48 €
5.0000,26968 €1.348,40 €
7.5000,26603 €1.995,22 €
12.5000,26198 €3.274,75 €
17.5000,25961 €4.543,18 €
25.0000,25733 €6.433,25 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €