
INA2180A1IDSGR | |
|---|---|
DigiKey Part Number | 296-INA2180A1IDSGRTR-ND - Tape & Reel (TR) 296-INA2180A1IDSGRCT-ND - Cut Tape (CT) 296-INA2180A1IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A1IDSGR |
Description | IC CURRENT SENSE 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A1IDSGR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 355µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 2V/µs | Supplier Device Package 8-WSON (2x2) |
-3db Bandwidth 350 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42000 € | 10,50 € |
| 100 | 0,36790 € | 36,79 € |
| 250 | 0,34304 € | 85,76 € |
| 500 | 0,32804 € | 164,02 € |
| 1.000 | 0,31571 € | 315,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30048 € | 901,44 € |
| 6.000 | 0,29302 € | 1.758,12 € |
| 9.000 | 0,28928 € | 2.603,52 € |
| 15.000 | 0,28515 € | 4.277,25 € |
| 21.000 | 0,28273 € | 5.937,33 € |
| 30.000 | 0,28040 € | 8.412,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |











