
INA212BIRSWR | |
|---|---|
DigiKey Part Number | 296-48133-2-ND - Tape & Reel (TR) 296-48133-1-ND - Cut Tape (CT) 296-48133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA212BIRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA212BIRSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,59920 € | 14,98 € |
| 100 | 0,52850 € | 52,85 € |
| 250 | 0,49464 € | 123,66 € |
| 500 | 0,47426 € | 237,13 € |
| 1.000 | 0,46204 € | 462,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39078 € | 1.172,34 € |
| 6.000 | 0,38151 € | 2.289,06 € |
| 9.000 | 0,37688 € | 3.391,92 € |
| 15.000 | 0,37174 € | 5.576,10 € |
| 21.000 | 0,36874 € | 7.743,54 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

