MFR Recommended

INA2126E/250G4 | |
|---|---|
DigiKey Part Number | INA2126E/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA2126E/250G4 |
Description | IC INST AMP 2 CIRCUIT 16SSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SSOP |
EDA/CAD Models | INA2126E/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 175µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,76252 € | 940,63 € |
| 500 | 3,65290 € | 1.826,45 € |
| 750 | 3,59799 € | 2.698,49 € |
| 1.250 | 3,53718 € | 4.421,48 € |
| 1.750 | 3,50162 € | 6.127,84 € |
| Unit Price without VAT: | 3,76252 € |
|---|---|
| Unit Price with VAT: | 4,47740 € |


