
INA2126E/250 | |
|---|---|
DigiKey Part Number | INA2126ETR-ND - Tape & Reel (TR) INA2126ECT-ND - Cut Tape (CT) INA2126EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2126E/250 |
Description | IC INST AMP 2 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2126E/250 Models |
Category | Current - Supply 175µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
-3db Bandwidth 200 kHz | Supplier Device Package 16-SSOP |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 5,71000 € | 57,10 € |
| 25 | 5,29640 € | 132,41 € |
| 100 | 4,84220 € | 484,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,62568 € | 1.156,42 € |
| 500 | 4,49510 € | 2.247,55 € |
| 750 | 4,42972 € | 3.322,29 € |
| 1.250 | 4,35729 € | 5.446,61 € |
| 1.750 | 4,31496 € | 7.551,18 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

