
INA211CQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-51144-2-ND - Tape & Reel (TR) 296-51144-1-ND - Cut Tape (CT) 296-51144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA211CQDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA211CQDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 7 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,72680 € | 18,17 € |
| 100 | 0,64300 € | 64,30 € |
| 250 | 0,60316 € | 150,79 € |
| 500 | 0,57908 € | 289,54 € |
| 1.000 | 0,56882 € | 568,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53480 € | 1.604,40 € |
| 6.000 | 0,52282 € | 3.136,92 € |
| 9.000 | 0,51682 € | 4.651,38 € |
| 15.000 | 0,51018 € | 7.652,70 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

