
INA211CIDCKT | |
|---|---|
DigiKey Part Number | 296-51143-2-ND - Tape & Reel (TR) 296-51143-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | INA211CIDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
EDA/CAD Models | INA211CIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 7 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,05700 € | 10,57 € |
| 25 | 0,96040 € | 24,01 € |
| 100 | 0,85470 € | 85,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80412 € | 201,03 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

