INA211CIDCKR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,35000 €
Datasheet
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA211CIDCKR

DigiKey Part Number
INA211CIDCKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA211CIDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA211CIDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.4V/µs
Gain Bandwidth Product
7 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
0.55 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45354 €1.360,62 €
6.0000,44313 €2.658,78 €
9.0000,43792 €3.941,28 €
15.0000,43215 €6.482,25 €
Manufacturers Standard Package
Unit Price without VAT:0,45354 €
Unit Price with VAT:0,53971 €