Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA210CIRSWT

DigiKey Part Number
296-51140-2-ND - Tape & Reel (TR)
296-51140-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
INA210CIRSWT
Description
IC CURR SENSE 1 CIRCUIT 10UQFN
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA210CIRSWT Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
28 µA
Mfr
Voltage - Input Offset
0.55 µV
Series
Current - Supply
65µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
10-UFQFN
Slew Rate
0.4V/µs
Supplier Device Package
10-UQFN (1.8x1.4)
Gain Bandwidth Product
14 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA210CIRSWRTexas Instruments0INA210CIRSWR-ND0,49606 €MFR Recommended
NCS210RMUTAGonsemi0NCS210RMUTAGOSCT-ND0,72000 €Direct
In-Stock: 569
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,08400 €10,84 €
250,98480 €24,62 €
1000,87630 €87,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,82448 €206,12 €
5000,79326 €396,63 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €