


NCS210RMUTAG | |
|---|---|
DigiKey Part Number | NCS210RMUTAGOSTR-ND - Tape & Reel (TR) NCS210RMUTAGOSCT-ND - Cut Tape (CT) NCS210RMUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS210RMUTAG |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCS210RMUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 40 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,46080 € | 11,52 € |
| 100 | 0,40460 € | 40,46 € |
| 250 | 0,37768 € | 94,42 € |
| 500 | 0,36146 € | 180,73 € |
| 1.000 | 0,34823 € | 348,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32194 € | 965,82 € |
| 6.000 | 0,31410 € | 1.884,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

