MFR Recommended
Direct

INA210BIRSWT | |
|---|---|
DigiKey Part Number | 296-INA210BIRSWTTR-ND - Tape & Reel (TR) 296-INA210BIRSWTCT-ND - Cut Tape (CT) 296-INA210BIRSWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA210BIRSWT |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA210BIRSWT Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 0.55 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 10-UFQFN |
Slew Rate 0.4V/µs | Supplier Device Package 10-UQFN (1.8x1.4) |
Gain Bandwidth Product 14 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA210BIRSWR | Texas Instruments | 2.920 | 296-40125-1-ND | 0,82000 € | MFR Recommended |
| NCS210RMUTAG | onsemi | 0 | NCS210RMUTAGOSCT-ND | 0,71000 € | Direct |



