MFR Recommended
MFR Recommended

INA209AIPWG4 | |
|---|---|
DigiKey Part Number | INA209AIPWG4-ND |
Manufacturer | |
Manufacturer Product Number | INA209AIPWG4 |
Description | IC CURRENT MONITOR 1% 16TSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA209AIPWG4 Models |
Category | Voltage - Input 0V ~ 26V |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Function Current Monitor | Supplier Device Package 16-TSSOP |
Sensing Method High-Side | Base Product Number |
Accuracy ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA209AIPW | Texas Instruments | 7 | 296-26070-5-ND | 5,91000 € | MFR Recommended |
| INA209AIPWR | Texas Instruments | 471 | 296-21951-1-ND | 4,50000 € | MFR Recommended |


