Current Monitor Regulator High-Side 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA209AIPWR

DigiKey Part Number
296-21951-2-ND - Tape & Reel (TR)
296-21951-1-ND - Cut Tape (CT)
296-21951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA209AIPWR
Description
IC CURRENT MONITOR 1% 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA209AIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
0V ~ 26V
Manufacturer
Texas Instruments
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Function
Current Monitor
Supplier Device Package
16-TSSOP
Sensing Method
High-Side
Base Product Number
Accuracy
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,50000 €4,50 €
103,43600 €34,36 €
253,16880 €79,22 €
1002,87480 €287,48 €
2502,74892 €687,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,52350 €5.047,00 €
Manufacturers Standard Package
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €