MFR Recommended

INA203AIDGSTG4 | |
|---|---|
DigiKey Part Number | INA203AIDGSTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA203AIDGSTG4 |
Description | IC CURRENT MONITOR 3.5% 10VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA203AIDGSTG4 Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Current - Output 1mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sensing Method High-Side | Supplier Device Package 10-VSSOP |
Accuracy ±3.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA203AIDGST | Texas Instruments | 23.240 | 296-INA203AIDGSTCT-ND | 3,63000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,69024 € | 422,56 € |
| 500 | 1,63376 € | 816,88 € |
| 750 | 1,60548 € | 1.204,11 € |
| 1.250 | 1,57414 € | 1.967,68 € |
| 1.750 | 1,55582 € | 2.722,68 € |
| 2.500 | 1,53820 € | 3.845,50 € |
| Unit Price without VAT: | 1,69024 € |
|---|---|
| Unit Price with VAT: | 2,01139 € |


