
INA203AIDGST | |
|---|---|
DigiKey Part Number | 296-INA203AIDGSTTR-ND - Tape & Reel (TR) 296-INA203AIDGSTCT-ND - Cut Tape (CT) 296-INA203AIDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA203AIDGST |
Description | IC CURRENT MONITOR 3.5% 10VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA203AIDGST Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Current - Output 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sensing Method High-Side | Supplier Device Package 10-VSSOP |
Accuracy ±3.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,24044 € | 560,11 € |
| 500 | 2,16872 € | 1.084,36 € |
| 750 | 2,13281 € | 1.599,61 € |
| 1.250 | 2,09302 € | 2.616,28 € |
| 1.750 | 2,06977 € | 3.622,10 € |
| 2.500 | 2,04741 € | 5.118,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83600 € | 28,36 € |
| 25 | 2,60880 € | 65,22 € |
| 100 | 2,35940 € | 235,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,75300 € | 27,53 € |
| 25 | 2,53280 € | 63,32 € |
| 100 | 2,29060 € | 229,06 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

