Direct
Similar

INA199C2QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-51136-2-ND - Tape & Reel (TR) 296-51136-1-ND - Cut Tape (CT) 296-51136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C2QDCKRQ1 |
Description | IC CURRENT SENSE 1% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199C2QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38411 € | 1.152,33 € |
| 6.000 | 0,37503 € | 2.250,18 € |
| 9.000 | 0,37048 € | 3.334,32 € |
| 15.000 | 0,36544 € | 5.481,60 € |
| 21.000 | 0,36250 € | 7.612,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |












