



EZA11K-320240 | |
|---|---|
DigiKey Part Number | 285-EZA11K-320240-ND |
Manufacturer | |
Manufacturer Product Number | EZA11K-320240 |
Description | DC/DC CNVRTR 240V 320V 11000W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Bidirectional DC DC Converter 1 Output 240V / 320V 45.8A / 34.4A 300V / 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | EZA11K-320240 Models |
Category | Power (Watts) 11000W |
Manufacturer TDK-Lambda | Voltage - Isolation 2.2 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 95% |
Type Enclosed, Bidirectional | Operating Temperature -10°C ~ 50°C |
Voltage - Input (Min) 150V / 240V | Mounting Type Rack Mount |
Voltage - Input (Max) 300V / 400V | Size / Dimension 16.65" L x 15.75" W x 1.72" H (422.8mm x 400.0mm x 43.6mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 240V / 320V | Base Product Number |
Current - Output (Max) 45.8A / 34.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.693,00000 € | 12.693,00 € |
| Unit Price without VAT: | 12.693,00000 € |
|---|---|
| Unit Price with VAT: | 15.104,67000 € |




