
INA190A5IDCKT | |
|---|---|
DigiKey Part Number | 296-INA190A5IDCKTTR-ND - Tape & Reel (TR) 296-INA190A5IDCKTCT-ND - Cut Tape (CT) 296-INA190A5IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A5IDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A5IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 27 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,07100 € | 20,71 € |
| 25 | 1,89800 € | 47,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,00680 € | 501,70 € |
| 500 | 1,80072 € | 900,36 € |
| 1.250 | 1,51868 € | 1.898,35 € |
| 2.500 | 1,44274 € | 3.606,85 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

