
INA190A2QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA190A2QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA190A2QDDFRQ1CT-ND - Cut Tape (CT) 296-INA190A2QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A2QDDFRQ1 |
Description | AEC-Q100, 40-V, BIDIRECTIONAL, U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 37 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,45480 € | 36,37 € |
| 100 | 1,30290 € | 130,29 € |
| 250 | 1,23056 € | 307,64 € |
| 500 | 1,19822 € | 599,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10665 € | 3.319,95 € |
| 6.000 | 1,08494 € | 6.509,64 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

