
INA190A1IDDFT | |
|---|---|
DigiKey Part Number | 296-INA190A1IDDFTTR-ND - Tape & Reel (TR) 296-INA190A1IDDFTCT-ND - Cut Tape (CT) 296-INA190A1IDDFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A1IDDFT |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A1IDDFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,07100 € | 20,71 € |
| 25 | 1,89800 € | 47,45 € |
| 100 | 1,70860 € | 170,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,61816 € | 404,54 € |
| 500 | 1,56368 € | 781,84 € |
| 750 | 1,53637 € | 1.152,28 € |
| 1.250 | 1,50614 € | 1.882,67 € |
| 1.750 | 1,48846 € | 2.604,80 € |
| 2.500 | 1,47145 € | 3.678,62 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

