
INA186A5QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA186A5QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA186A5QDDFRQ1CT-ND - Cut Tape (CT) 296-INA186A5QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A5QDDFRQ1 |
Description | AEC-Q100, 40-V, BIDIRECTIONAL, H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA186A5QDDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 27 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,84560 € | 21,14 € |
| 100 | 0,75080 € | 75,08 € |
| 250 | 0,70544 € | 176,36 € |
| 500 | 0,67816 € | 339,08 € |
| 1.000 | 0,65568 € | 655,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59991 € | 1.799,73 € |
| 6.000 | 0,58682 € | 3.520,92 € |
| 9.000 | 0,58027 € | 5.222,43 € |
| 15.000 | 0,57301 € | 8.595,15 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

