Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA186A5QDBVRQ1

DigiKey Part Number
296-INA186A5QDBVRQ1TR-ND - Tape & Reel (TR)
296-INA186A5QDBVRQ1CT-ND - Cut Tape (CT)
296-INA186A5QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA186A5QDBVRQ1
Description
IC CURR SENSE 1 CIRCUIT TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
INA186A5QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
-3db Bandwidth
27 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
3 µV
Current - Supply
48µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84300 €8,43 €
250,76320 €19,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55433 €1.662,99 €
6.0000,54207 €3.252,42 €
9.0000,53592 €4.823,28 €
15.0000,52911 €7.936,65 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €