
INA186A5IDCKR | |
|---|---|
DigiKey Part Number | 296-INA186A5IDCKRTR-ND - Tape & Reel (TR) 296-INA186A5IDCKRCT-ND - Cut Tape (CT) 296-INA186A5IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A5IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA186A5IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 27 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,72760 € | 18,19 € |
| 100 | 0,64410 € | 64,41 € |
| 250 | 0,60408 € | 151,02 € |
| 500 | 0,57998 € | 289,99 € |
| 1.000 | 0,56973 € | 569,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53563 € | 1.606,89 € |
| 6.000 | 0,52364 € | 3.141,84 € |
| 9.000 | 0,51763 € | 4.658,67 € |
| 15.000 | 0,51098 € | 7.664,70 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

