
INA186A4IYFDR | |
|---|---|
DigiKey Part Number | 296-INA186A4IYFDRTR-ND - Tape & Reel (TR) 296-INA186A4IYFDRCT-ND - Cut Tape (CT) 296-INA186A4IYFDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A4IYFDR |
Description | IC CURR SENSE 1 CIRCUIT 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | INA186A4IYFDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 33 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.17x0.77) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54400 € | 13,60 € |
| 100 | 0,47900 € | 47,90 € |
| 250 | 0,44800 € | 112,00 € |
| 500 | 0,42934 € | 214,67 € |
| 1.000 | 0,41395 € | 413,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39496 € | 1.184,88 € |
| 6.000 | 0,38566 € | 2.313,96 € |
| 9.000 | 0,38100 € | 3.429,00 € |
| 15.000 | 0,37584 € | 5.637,60 € |
| 21.000 | 0,37283 € | 7.829,43 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

